WF10U8R20BTLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 8.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP

Overview of WF10U8R20BTLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for WF10U8R20BTLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF10U8R20BTLQ by Walsin Technology Corporation

WF10U8R20BTLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
8.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. WF10U8R20BTLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.25W, 8.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for WF10U8R20BTLQ

This table gives cross-reference parts and alternative options found for WF10U8R20BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10U8R20BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCF1210BTE8R20 Fixed Resistor, Thin Film, 0.33W, 8.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc WF10U8R20BTLQ vs RNCF1210BTE8R20
RP73F2E8R2BTD Fixed Resistor, Thin Film, 0.33W, 8.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 TE Connectivity WF10U8R20BTLQ vs RP73F2E8R2BTD
RP73F2E8R2BTDF Fixed Resistor, Thin Film, 0.3W, 8.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 TE Connectivity WF10U8R20BTLQ vs RP73F2E8R2BTDF
AR13ATCO8R20 Fixed Resistor, Thin Film, 0.3333W, 8.2ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp WF10U8R20BTLQ vs AR13ATCO8R20
PRC1210TTC258.2R+/-0.1% Fixed Resistor, Thin Film, 0.25W, 8.2ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, Precision Resistive Products Inc WF10U8R20BTLQ vs PRC1210TTC258.2R+/-0.1%
RP73F2E8R2ATDF Fixed Resistor, Thin Film, 0.3W, 8.2ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 TE Connectivity WF10U8R20BTLQ vs RP73F2E8R2ATDF
RP73F2E8R2BTG Fixed Resistor, Thin Film, 0.3W, 8.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 TE Connectivity WF10U8R20BTLQ vs RP73F2E8R2BTG
AR13ABCO8R20N Fixed Resistor, Thin Film, 0.333W, 8.2ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, Viking Tech Corp WF10U8R20BTLQ vs AR13ABCO8R20N
AR13BBCO8R20N Fixed Resistor, Thin Film, 0.333W, 8.2ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, Viking Tech Corp WF10U8R20BTLQ vs AR13BBCO8R20N
PRC1210TC25O8.2R+-0.1% Fixed Resistor, Thin Film, 0.3333W, 8.2ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, Precision Resistive Products Inc WF10U8R20BTLQ vs PRC1210TC25O8.2R+-0.1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF10U8R20BTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF10U8R20BTLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF10U8R20BTLQ would you like to use for your alert(s)?
  • Please alert me when WF10U8R20BTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF10U8R20BTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF10U8R20BTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF10U8R20BTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF10U8R20BTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF10U8R20BTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: