Part Details for WF10U5233AVLQ by Walsin Technology Corporation
Overview of WF10U5233AVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10U5233AVLQ
WF10U5233AVLQ CAD Models
WF10U5233AVLQ Part Data Attributes
|
WF10U5233AVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10U5233AVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF10U5233AVLQ
This table gives cross-reference parts and alternative options found for WF10U5233AVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10U5233AVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF10U5233ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | WF10U5233AVLQ vs WF10U5233ATL |
RTW30D1210B5233-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 523000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | WF10U5233AVLQ vs RTW30D1210B5233-RG70 |
TP0725B5233T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 523000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | WF10U5233AVLQ vs TP0725B5233T4E |
AR13BBCO5233N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 523000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | WF10U5233AVLQ vs AR13BBCO5233N |
WF10U5233BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | WF10U5233AVLQ vs WF10U5233BTL |
SF10U5233ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | WF10U5233AVLQ vs SF10U5233ATLQ |
NTRA20HB5233CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 523000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | WF10U5233AVLQ vs NTRA20HB5233CTRQYF |
RTX125233BDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | WF10U5233AVLQ vs RTX125233BDP3 |
WF10U5233AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 523000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | WF10U5233AVLQ vs WF10U5233AALQ |
RP73F2E523KATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 523000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | WF10U5233AVLQ vs RP73F2E523KATDG |