Part Details for WF10U2910ATL by Walsin Technology Corporation
Overview of WF10U2910ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10U2910ATL
WF10U2910ATL CAD Models
WF10U2910ATL Part Data Attributes
|
WF10U2910ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10U2910ATL
Walsin Technology Corporation
RESISTOR, THIN FILM, 0.25W, 0.05%, 25ppm, 291ohm, SURFACE MOUNT, 1210, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 291 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF10U2910ATL
This table gives cross-reference parts and alternative options found for WF10U2910ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10U2910ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTE2910B25 | Fixed Resistor, Thin Film, 0.25W, 291ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10U2910ATL vs RN732ETTE2910B25 |
RN732ETTD2910A25 | Fixed Resistor, Thin Film, 0.25W, 291ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10U2910ATL vs RN732ETTD2910A25 |
SF10U2910BTLQ | Fixed Resistor, Thin Film, 0.25W, 291ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10U2910ATL vs SF10U2910BTLQ |
WF10U2910BTL | Fixed Resistor, Thin Film, 0.25W, 291ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | WF10U2910ATL vs WF10U2910BTL |
NTRA20HB2910CTRQYF | Fixed Resistor, Thin Film, 0.33W, 291ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | WF10U2910ATL vs NTRA20HB2910CTRQYF |
RN732ELTED2910B25 | Fixed Resistor, Thin Film, 0.25W, 291ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10U2910ATL vs RN732ELTED2910B25 |
RN732ELTE2910B25 | Fixed Resistor, Thin Film, 0.25W, 291ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10U2910ATL vs RN732ELTE2910B25 |
RN732ETTE2910A25 | Fixed Resistor, Thin Film, 0.25W, 291ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10U2910ATL vs RN732ETTE2910A25 |
RN73H2ETTE2910B25 | Fixed Resistor, Metal Film, 0.25W, 291ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10U2910ATL vs RN73H2ETTE2910B25 |
RN732ETTD2910B25 | Fixed Resistor, Thin Film, 0.25W, 291ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10U2910ATL vs RN732ETTD2910B25 |