Part Details for WF10U2261CVLQ by Walsin Technology Corporation
Overview of WF10U2261CVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10U2261CVLQ
WF10U2261CVLQ CAD Models
WF10U2261CVLQ Part Data Attributes
|
WF10U2261CVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10U2261CVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for WF10U2261CVLQ
This table gives cross-reference parts and alternative options found for WF10U2261CVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10U2261CVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1210TTC25O2.26K+-0.25% | Fixed Resistor, Thin Film, 0.3333W, 2260ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | WF10U2261CVLQ vs PRC1210TTC25O2.26K+-0.25% |
RN732ELTDD2261C25 | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10U2261CVLQ vs RN732ELTDD2261C25 |
PRC1210TC25O2.26K+-0.25% | Fixed Resistor, Thin Film, 0.3333W, 2260ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | WF10U2261CVLQ vs PRC1210TC25O2.26K+-0.25% |
RTW30D1210C2261-RG70 | Fixed Resistor, Thin Film, 0.333W, 2260ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | WF10U2261CVLQ vs RTW30D1210C2261-RG70 |
RN732ELTE2261C25 | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10U2261CVLQ vs RN732ELTE2261C25 |
NTRH15C2261CTRF | Fixed Resistor, Thin Film, 0.333W, 2260ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | WF10U2261CVLQ vs NTRH15C2261CTRF |
TP0725C2261RCE | Fixed Resistor, Thin Film, 0.333W, 2260ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10U2261CVLQ vs TP0725C2261RCE |
RN732ETTE2261C25 | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10U2261CVLQ vs RN732ETTE2261C25 |
NTRA20HC2261CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 2260ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | WF10U2261CVLQ vs NTRA20HC2261CTR1KQYF |
WF10U2261CTL | Fixed Resistor, Thin Film, 0.25W, 2260ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | WF10U2261CVLQ vs WF10U2261CTL |