Part Details for WF10U1580BVLQ by Walsin Technology Corporation
Overview of WF10U1580BVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10U1580BVLQ
WF10U1580BVLQ CAD Models
WF10U1580BVLQ Part Data Attributes
|
WF10U1580BVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10U1580BVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF10U1580BVLQ
This table gives cross-reference parts and alternative options found for WF10U1580BVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10U1580BVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2E158RBTG | Fixed Resistor, Thin Film, 0.3W, 158ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10U1580BVLQ vs RP73F2E158RBTG |
TP0725B1580T5E | Fixed Resistor, Thin Film, 0.333W, 158ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10U1580BVLQ vs TP0725B1580T5E |
RNCF1210BKE158R | Fixed Resistor, Thin Film, 0.33W, 158ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | WF10U1580BVLQ vs RNCF1210BKE158R |
WF10U1580BTLQ | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10U1580BVLQ vs WF10U1580BTLQ |
RP73F2E158RBTDF | Fixed Resistor, Thin Film, 0.3W, 158ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10U1580BVLQ vs RP73F2E158RBTDF |
WF10U1580ATLQ | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10U1580BVLQ vs WF10U1580ATLQ |
RTX121580BDP2 | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | WF10U1580BVLQ vs RTX121580BDP2 |
RTX121580BDTP | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | WF10U1580BVLQ vs RTX121580BDTP |
RP73F2E158RBTDG | Fixed Resistor, Thin Film, 0.3W, 158ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10U1580BVLQ vs RP73F2E158RBTDG |
RP73F2E158RATG | Fixed Resistor, Thin Film, 0.3W, 158ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10U1580BVLQ vs RP73F2E158RATG |