Part Details for WF10U1100BVLQ by Walsin Technology Corporation
Overview of WF10U1100BVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10U1100BVLQ
WF10U1100BVLQ CAD Models
WF10U1100BVLQ Part Data Attributes
|
WF10U1100BVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10U1100BVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF10U1100BVLQ
This table gives cross-reference parts and alternative options found for WF10U1100BVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10U1100BVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX121100BDP4 | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | WF10U1100BVLQ vs RTX121100BDP4 |
SF10U1100AALQ | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10U1100BVLQ vs SF10U1100AALQ |
AR13BTCO1100 | RES,SMT,THIN FILM,110 OHMS,200WV,.1% +/-TOL,-25,25PPM TC,1209 CASE | Viking Technology | WF10U1100BVLQ vs AR13BTCO1100 |
WF10U1100BTLQ | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10U1100BVLQ vs WF10U1100BTLQ |
TP0725B1100T5E | Fixed Resistor, Thin Film, 0.333W, 110ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10U1100BVLQ vs TP0725B1100T5E |
AR13BBCO1100N | Fixed Resistor, Thin Film, 0.333W, 110ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | WF10U1100BVLQ vs AR13BBCO1100N |
WF10U1100AVLQ | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10U1100BVLQ vs WF10U1100AVLQ |
RN732ETTED1100B25 | Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10U1100BVLQ vs RN732ETTED1100B25 |
AR13ABCO1100 | Fixed Resistor, Thin Film, 0.3333W, 110ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF10U1100BVLQ vs AR13ABCO1100 |
RN73H2ETTD1100B25 | Fixed Resistor, Metal Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10U1100BVLQ vs RN73H2ETTD1100B25 |