Part Details for WF10T77R7BTLQ by Walsin Technology Corporation
Overview of WF10T77R7BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10T77R7BTLQ
WF10T77R7BTLQ CAD Models
WF10T77R7BTLQ Part Data Attributes
|
WF10T77R7BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10T77R7BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 77.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 77.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF10T77R7BTLQ
This table gives cross-reference parts and alternative options found for WF10T77R7BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10T77R7BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10T77R7ATL | Fixed Resistor, Thin Film, 0.25W, 77.7ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | WF10T77R7BTLQ vs WF10T77R7ATL |
RN732ETTED77R7B50 | Fixed Resistor, Thin Film, 0.25W, 77.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10T77R7BTLQ vs RN732ETTED77R7B50 |
RT1210BRE1077R7 | Fixed Resistor, Thin Film, 0.25W, 77.7ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210 | YAGEO Corporation | WF10T77R7BTLQ vs RT1210BRE1077R7 |
SF10T77R7AALQ | Fixed Resistor, Thin Film, 0.25W, 77.7ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T77R7BTLQ vs SF10T77R7AALQ |
SF10T77R7ATL | Fixed Resistor, Thin Film, 0.25W, 77.7ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T77R7BTLQ vs SF10T77R7ATL |
NTRA20HB77R7DTRQYF | Fixed Resistor, Thin Film, 0.33W, 77.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | WF10T77R7BTLQ vs NTRA20HB77R7DTRQYF |
RN732ETTDD77R7B50 | Fixed Resistor, Thin Film, 0.25W, 77.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10T77R7BTLQ vs RN732ETTDD77R7B50 |
NTRA20HA77R7DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 77.7ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | WF10T77R7BTLQ vs NTRA20HA77R7DTR1KQYF |
WF10T77R7BVLQ | Fixed Resistor, Thin Film, 0.25W, 77.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T77R7BTLQ vs WF10T77R7BVLQ |
RN732ELTD77R7B50 | Fixed Resistor, Thin Film, 0.25W, 77.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10T77R7BTLQ vs RN732ELTD77R7B50 |