Part Details for WF10T6191DTL by Walsin Technology Corporation
Overview of WF10T6191DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10T6191DTL
WF10T6191DTL CAD Models
WF10T6191DTL Part Data Attributes
|
WF10T6191DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10T6191DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF10T6191DTL
This table gives cross-reference parts and alternative options found for WF10T6191DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10T6191DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA20HD6191DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 6190ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | WF10T6191DTL vs NTRA20HD6191DTR1KQYF |
RP73G2E6K19DTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 6190ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | WF10T6191DTL vs RP73G2E6K19DTDG |
RTX126191DETP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | WF10T6191DTL vs RTX126191DETP |
RNCF1210DTC6K19 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 6190ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | WF10T6191DTL vs RNCF1210DTC6K19 |
RTW30E1210D6191-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 6190ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | WF10T6191DTL vs RTW30E1210D6191-RG70 |
PRC1210TTC50O6.19K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 6190ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | WF10T6191DTL vs PRC1210TTC50O6.19K+-0.5% |
RNCF1210DKC6K19 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 6190ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | WF10T6191DTL vs RNCF1210DKC6K19 |
RP73G2E6K19DTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 6190ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | WF10T6191DTL vs RP73G2E6K19DTD |
HPTF1210-UC-6191DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 6190ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | WF10T6191DTL vs HPTF1210-UC-6191DT |
RN732ETTDD6191D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | WF10T6191DTL vs RN732ETTDD6191D50 |