Part Details for WF10T34R8CTLQ by Walsin Technology Corporation
Overview of WF10T34R8CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10T34R8CTLQ
WF10T34R8CTLQ CAD Models
WF10T34R8CTLQ Part Data Attributes
|
WF10T34R8CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10T34R8CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 34.8ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for WF10T34R8CTLQ
This table gives cross-reference parts and alternative options found for WF10T34R8CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10T34R8CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13CBDO34R8 | Fixed Resistor, Thin Film, 0.3333W, 34.8ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF10T34R8CTLQ vs AR13CBDO34R8 |
RN732ETTED34R8C50 | Fixed Resistor, Thin Film, 0.25W, 34.8ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10T34R8CTLQ vs RN732ETTED34R8C50 |
RN732ETTD34R8C50 | Fixed Resistor, Thin Film, 0.25W, 34.8ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10T34R8CTLQ vs RN732ETTD34R8C50 |
AR13CBDO34R8N | Fixed Resistor, Thin Film, 0.333W, 34.8ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | WF10T34R8CTLQ vs AR13CBDO34R8N |
PRC1210TTC5034.8R+/-0.25% | Fixed Resistor, Thin Film, 0.25W, 34.8ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | WF10T34R8CTLQ vs PRC1210TTC5034.8R+/-0.25% |
SF10T34R8CALQ | Fixed Resistor, Thin Film, 0.25W, 34.8ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T34R8CTLQ vs SF10T34R8CALQ |
RN732ETTDD34R8C50 | Fixed Resistor, Thin Film, 0.25W, 34.8ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10T34R8CTLQ vs RN732ETTDD34R8C50 |
TP0750C348JT4E | Fixed Resistor, Thin Film, 0.333W, 34.8ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10T34R8CTLQ vs TP0750C348JT4E |
WF10T34R8CVLQ | Fixed Resistor, Thin Film, 0.25W, 34.8ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T34R8CTLQ vs WF10T34R8CVLQ |
RN732ELTE34R8C50 | Fixed Resistor, Thin Film, 0.25W, 34.8ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10T34R8CTLQ vs RN732ELTE34R8C50 |