Part Details for WF10T2743DTLQ by Walsin Technology Corporation
Overview of WF10T2743DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10T2743DTLQ
WF10T2743DTLQ CAD Models
WF10T2743DTLQ Part Data Attributes
|
WF10T2743DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10T2743DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF10T2743DTLQ
This table gives cross-reference parts and alternative options found for WF10T2743DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10T2743DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10T2743DTLQ | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T2743DTLQ vs SF10T2743DTLQ |
RTX122743DEP4 | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | WF10T2743DTLQ vs RTX122743DEP4 |
RP73G2E274KDTD | Fixed Resistor, Thin Film, 0.33W, 274000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10T2743DTLQ vs RP73G2E274KDTD |
TP0750D2743T4E | Fixed Resistor, Thin Film, 0.333W, 274000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10T2743DTLQ vs TP0750D2743T4E |
RP73G2E274KDTDG | Fixed Resistor, Thin Film, 0.3W, 274000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10T2743DTLQ vs RP73G2E274KDTDG |
WF10T2743DVLQ | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T2743DTLQ vs WF10T2743DVLQ |
RP73G2E274KDTDF | Fixed Resistor, Thin Film, 0.3W, 274000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10T2743DTLQ vs RP73G2E274KDTDF |
RTX122743DEP3 | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | WF10T2743DTLQ vs RTX122743DEP3 |
TP0750D2743R5E | Fixed Resistor, Thin Film, 0.333W, 274000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10T2743DTLQ vs TP0750D2743R5E |
SF10T2743DALQ | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T2743DTLQ vs SF10T2743DALQ |