Part Details for WF10T26R1CVLQ by Walsin Technology Corporation
Overview of WF10T26R1CVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10T26R1CVLQ
WF10T26R1CVLQ CAD Models
WF10T26R1CVLQ Part Data Attributes
|
WF10T26R1CVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10T26R1CVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for WF10T26R1CVLQ
This table gives cross-reference parts and alternative options found for WF10T26R1CVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10T26R1CVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX1226R1CETP | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | WF10T26R1CVLQ vs RTX1226R1CETP |
SF10T26R1CALQ | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T26R1CVLQ vs SF10T26R1CALQ |
TP0750C261JT4E | Fixed Resistor, Thin Film, 0.333W, 26.1ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10T26R1CVLQ vs TP0750C261JT4E |
TP0750C261JTCE | Fixed Resistor, Thin Film, 0.333W, 26.1ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10T26R1CVLQ vs TP0750C261JTCE |
SF10T26R1CTL | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T26R1CVLQ vs SF10T26R1CTL |
RTW30E1210C26R1-RG70 | Fixed Resistor, Thin Film, 0.333W, 26.1ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | WF10T26R1CVLQ vs RTW30E1210C26R1-RG70 |
RTX1226R1CEP4 | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | WF10T26R1CVLQ vs RTX1226R1CEP4 |
SF10T26R1CTLQ | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T26R1CVLQ vs SF10T26R1CTLQ |
RTX1226R1CEP2 | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | WF10T26R1CVLQ vs RTX1226R1CEP2 |
RTX1226R1CEP3 | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | WF10T26R1CVLQ vs RTX1226R1CEP3 |