Part Details for WF10T2210BVLQ by Walsin Technology Corporation
Overview of WF10T2210BVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10T2210BVLQ
WF10T2210BVLQ CAD Models
WF10T2210BVLQ Part Data Attributes
|
WF10T2210BVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10T2210BVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF10T2210BVLQ
This table gives cross-reference parts and alternative options found for WF10T2210BVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10T2210BVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1210-UC-2210BT | Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | WF10T2210BVLQ vs HPTF1210-UC-2210BT |
NTRH15A2210DTRF | Fixed Resistor, Thin Film, 0.333W, 221ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | WF10T2210BVLQ vs NTRH15A2210DTRF |
HPTF1210-UC-2210AT | Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | WF10T2210BVLQ vs HPTF1210-UC-2210AT |
AR13BTDO2210N | Fixed Resistor, Thin Film, 0.333W, 221ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | WF10T2210BVLQ vs AR13BTDO2210N |
TP0750B2210T4E | Fixed Resistor, Thin Film, 0.333W, 221ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10T2210BVLQ vs TP0750B2210T4E |
RNCF1210AKC221R | Fixed Resistor, Thin Film, 0.33W, 221ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | WF10T2210BVLQ vs RNCF1210AKC221R |
AR13BTDO2210 | Fixed Resistor, Thin Film, 0.3333W, 221ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF10T2210BVLQ vs AR13BTDO2210 |
RN73H2ETTD2210B50 | Fixed Resistor, Metal Film, 0.25W, 221ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10T2210BVLQ vs RN73H2ETTD2210B50 |
SF10T2210BTLQ | Fixed Resistor, Thin Film, 0.25W, 221ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T2210BVLQ vs SF10T2210BTLQ |
PRC1210TTC50O221R+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 221ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | WF10T2210BVLQ vs PRC1210TTC50O221R+-0.05% |