Part Details for WF10T2201CVLQ by Walsin Technology Corporation
Overview of WF10T2201CVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10T2201CVLQ
WF10T2201CVLQ CAD Models
WF10T2201CVLQ Part Data Attributes
|
WF10T2201CVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10T2201CVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for WF10T2201CVLQ
This table gives cross-reference parts and alternative options found for WF10T2201CVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10T2201CVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX122201CEP2 | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | WF10T2201CVLQ vs RTX122201CEP2 |
RNCF1210CKC2K20 | Fixed Resistor, Thin Film, 0.33W, 2200ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | WF10T2201CVLQ vs RNCF1210CKC2K20 |
RN73H2ETTD2201C50 | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10T2201CVLQ vs RN73H2ETTD2201C50 |
SF10T2201CTLQ | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T2201CVLQ vs SF10T2201CTLQ |
PRC1210TC502.2K+/-0.25% | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | WF10T2201CVLQ vs PRC1210TC502.2K+/-0.25% |
RTX122201CEP4 | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | WF10T2201CVLQ vs RTX122201CEP4 |
AR13CTDO2201N | Fixed Resistor, Thin Film, 0.333W, 2200ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | WF10T2201CVLQ vs AR13CTDO2201N |
SF10T2201CALQ | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T2201CVLQ vs SF10T2201CALQ |
RN732ETTED2201C50 | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10T2201CVLQ vs RN732ETTED2201C50 |
RTX122201CETP | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | WF10T2201CVLQ vs RTX122201CETP |