Part Details for WF10T1783AVLQ by Walsin Technology Corporation
Overview of WF10T1783AVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10T1783AVLQ
WF10T1783AVLQ CAD Models
WF10T1783AVLQ Part Data Attributes
|
WF10T1783AVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10T1783AVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF10T1783AVLQ
This table gives cross-reference parts and alternative options found for WF10T1783AVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10T1783AVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ELTED1783B50 | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10T1783AVLQ vs RN732ELTED1783B50 |
RN732ETTED1783B50 | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10T1783AVLQ vs RN732ETTED1783B50 |
NTRH15B1783DTRF | Fixed Resistor, Thin Film, 0.333W, 178000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | WF10T1783AVLQ vs NTRH15B1783DTRF |
RP73G2E178KBTG | Fixed Resistor, Thin Film, 0.3W, 178000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10T1783AVLQ vs RP73G2E178KBTG |
TP0750B1783T5E | Fixed Resistor, Thin Film, 0.333W, 178000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10T1783AVLQ vs TP0750B1783T5E |
PRC1210TTC50O178K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 178000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | WF10T1783AVLQ vs PRC1210TTC50O178K+-0.05% |
RTX121783BEP4 | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | WF10T1783AVLQ vs RTX121783BEP4 |
NTRA20HB1783DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 178000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | WF10T1783AVLQ vs NTRA20HB1783DTR1KQYF |
AR13BBDO1783N | Fixed Resistor, Thin Film, 0.333W, 178000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | WF10T1783AVLQ vs AR13BBDO1783N |
WF10T1783BTLQ | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T1783AVLQ vs WF10T1783BTLQ |