Part Details for WF10T10R2ATLQ by Walsin Technology Corporation
Overview of WF10T10R2ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10T10R2ATLQ
WF10T10R2ATLQ CAD Models
WF10T10R2ATLQ Part Data Attributes
|
WF10T10R2ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10T10R2ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 10.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF10T10R2ATLQ
This table gives cross-reference parts and alternative options found for WF10T10R2ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10T10R2ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13ABDO10R2N | Fixed Resistor, Thin Film, 0.333W, 10.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | WF10T10R2ATLQ vs AR13ABDO10R2N |
PRC1210TC50O10.2R+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 10.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | WF10T10R2ATLQ vs PRC1210TC50O10.2R+-0.1% |
HPTF1210-UC-10R2BT | Fixed Resistor, Thin Film, 0.33W, 10.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | WF10T10R2ATLQ vs HPTF1210-UC-10R2BT |
RNCF1210ATC10R2 | Fixed Resistor, Thin Film, 0.33W, 10.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | WF10T10R2ATLQ vs RNCF1210ATC10R2 |
SF10T10R2ATLQ | Fixed Resistor, Thin Film, 0.25W, 10.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T10R2ATLQ vs SF10T10R2ATLQ |
WF10T10R2BVLQ | Fixed Resistor, Thin Film, 0.25W, 10.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T10R2ATLQ vs WF10T10R2BVLQ |
AR13ABDO10R2 | Fixed Resistor, Thin Film, 0.3333W, 10.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF10T10R2ATLQ vs AR13ABDO10R2 |
PRC1210TC5010.2R+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 10.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | WF10T10R2ATLQ vs PRC1210TC5010.2R+/-0.1% |
AR13ATDO10R2N | Fixed Resistor, Thin Film, 0.333W, 10.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | WF10T10R2ATLQ vs AR13ATDO10R2N |
RNCF1210BTC10R2 | Fixed Resistor, Thin Film, 0.33W, 10.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | WF10T10R2ATLQ vs RNCF1210BTC10R2 |