Part Details for WF10T1070BVLQ by Walsin Technology Corporation
Overview of WF10T1070BVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10T1070BVLQ
WF10T1070BVLQ CAD Models
WF10T1070BVLQ Part Data Attributes
|
WF10T1070BVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10T1070BVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 107ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF10T1070BVLQ
This table gives cross-reference parts and alternative options found for WF10T1070BVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10T1070BVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13ABDO1070N | Fixed Resistor, Thin Film, 0.333W, 107ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | WF10T1070BVLQ vs AR13ABDO1070N |
PRC1210TC50107R+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 107ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | WF10T1070BVLQ vs PRC1210TC50107R+/-0.1% |
RNCF1210ATC107R | Fixed Resistor, Thin Film, 0.33W, 107ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | WF10T1070BVLQ vs RNCF1210ATC107R |
AR13ATDO1070N | Fixed Resistor, Thin Film, 0.333W, 107ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | WF10T1070BVLQ vs AR13ATDO1070N |
RP73G2E107RATDF | Fixed Resistor, Thin Film, 0.3W, 107ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10T1070BVLQ vs RP73G2E107RATDF |
RTW30E1210B1070-RG70 | Fixed Resistor, Thin Film, 0.333W, 107ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | WF10T1070BVLQ vs RTW30E1210B1070-RG70 |
RP73G2E107RATDG | Fixed Resistor, Thin Film, 0.3W, 107ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10T1070BVLQ vs RP73G2E107RATDG |
AR13ABDO1070 | Fixed Resistor, Thin Film, 0.3333W, 107ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF10T1070BVLQ vs AR13ABDO1070 |
TP0750B1070R4E | Fixed Resistor, Thin Film, 0.333W, 107ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10T1070BVLQ vs TP0750B1070R4E |
RN732ELTE1070B50 | Fixed Resistor, Thin Film, 0.25W, 107ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10T1070BVLQ vs RN732ELTE1070B50 |