Part Details for WF10P912JTL by Walsin Technology Corporation
Overview of WF10P912JTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10P912JTL
WF10P912JTL CAD Models
WF10P912JTL Part Data Attributes
|
WF10P912JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10P912JTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WF10P912JTL
This table gives cross-reference parts and alternative options found for WF10P912JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10P912JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR13JBEU9101N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | WF10P912JTL vs SWR13JBEU9101N |
RMEF1210JT9K10 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | WF10P912JTL vs RMEF1210JT9K10 |
CR-10JPB---9K1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF10P912JTL vs CR-10JPB---9K1 |
RPC1210JT9K10 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WF10P912JTL vs RPC1210JT9K10 |
RMCF1210JT9K10 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | WF10P912JTL vs RMCF1210JT9K10 |
RMC-20912JR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | WF10P912JTL vs RMC-20912JR |
CR04912J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WF10P912JTL vs CR04912J |
1210U2J0912T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WF10P912JTL vs 1210U2J0912T5E |
MR10X912JBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10P912JTL vs MR10X912JBL |
CLF12109K15%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | WF10P912JTL vs CLF12109K15%100PPM/KNS |