Part Details for WF10P8061FTL by Walsin Technology Corporation
Overview of WF10P8061FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10P8061FTL
WF10P8061FTL CAD Models
WF10P8061FTL Part Data Attributes
|
WF10P8061FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10P8061FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF10P8061FTL
This table gives cross-reference parts and alternative options found for WF10P8061FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10P8061FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FR-078K06P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | WF10P8061FTL vs RC1210FR-078K06P |
ESR25JZPF8061 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | WF10P8061FTL vs ESR25JZPF8061 |
RC1210FR-078K06L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | WF10P8061FTL vs RC1210FR-078K06L |
RMCF1210FT8K06 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | WF10P8061FTL vs RMCF1210FT8K06 |
RM13FTN8061 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | WF10P8061FTL vs RM13FTN8061 |
MR10X8061FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10P8061FTL vs MR10X8061FGL |
PWR13FTEU8061 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF10P8061FTL vs PWR13FTEU8061 |
RMNW35K8061FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WF10P8061FTL vs RMNW35K8061FTP |
ERJP14F8061U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | WF10P8061FTL vs ERJP14F8061U |
RPC1210FT8K06 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8060ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WF10P8061FTL vs RPC1210FT8K06 |