Part Details for WF10P6R80FTL by Walsin Technology Corporation
Overview of WF10P6R80FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10P6R80FTL
WF10P6R80FTL CAD Models
WF10P6R80FTL Part Data Attributes
|
WF10P6R80FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10P6R80FTL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 6.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF10P6R80FTL
This table gives cross-reference parts and alternative options found for WF10P6R80FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10P6R80FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12106R80FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | WF10P6R80FTL vs CRCW12106R80FKTA |
CRS1210AFX-6R80ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | WF10P6R80FTL vs CRS1210AFX-6R80ELF |
RCA12106R80FKEA | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 6.8OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WF10P6R80FTL vs RCA12106R80FKEA |
CRCW12106R80FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WF10P6R80FTL vs CRCW12106R80FKEA |
RCA12106R80FKEB | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 6.8OHM, 400V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WF10P6R80FTL vs RCA12106R80FKEB |
1210W2F680KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WF10P6R80FTL vs 1210W2F680KT5E |