Part Details for WF10P4021FTL by Walsin Technology Corporation
Overview of WF10P4021FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10P4021FTL
WF10P4021FTL CAD Models
WF10P4021FTL Part Data Attributes
|
WF10P4021FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10P4021FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF10P4021FTL
This table gives cross-reference parts and alternative options found for WF10P4021FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10P4021FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTE4021F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10P4021FTL vs RK73H2ELTE4021F |
CLF12104K021%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | WF10P4021FTL vs CLF12104K021%100PPM/KKB8 |
CRS1210-2W-4021FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | WF10P4021FTL vs CRS1210-2W-4021FT |
RK73H2ETTE4021F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10P4021FTL vs RK73H2ETTE4021F |
CR-10FP7--4K02 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF10P4021FTL vs CR-10FP7--4K02 |
CRGCQ1210F4K02 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10P4021FTL vs CRGCQ1210F4K02 |
RMC1/4K4021FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | WF10P4021FTL vs RMC1/4K4021FTE |
RK73H2ERTTDD4021F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10P4021FTL vs RK73H2ERTTDD4021F |
RK73H2ERTTD4021F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10P4021FTL vs RK73H2ERTTD4021F |
RC1210FR-134K02L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | WF10P4021FTL vs RC1210FR-134K02L |