Datasheets
WF10P363JTL by: Walsin Technology Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Part Details for WF10P363JTL by Walsin Technology Corporation

Overview of WF10P363JTL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for WF10P363JTL

WF10P363JTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WF10P363JTL Part Data Attributes

WF10P363JTL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WF10P363JTL Walsin Technology Corporation Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature FLAME PROOF
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 36000 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Alternate Parts for WF10P363JTL

This table gives cross-reference parts and alternative options found for WF10P363JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10P363JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMSW35K363JB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc WF10P363JTL vs RMSW35K363JB
RMCF1210JT36K0 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc WF10P363JTL vs RMCF1210JT36K0
RPC35363JTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc WF10P363JTL vs RPC35363JTE
AC1210JR-1336KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation WF10P363JTL vs AC1210JR-1336KL
CLF121036K5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic WF10P363JTL vs CLF121036K5%100PPM/KNS
SR1210JR-0736KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, YAGEO Corporation WF10P363JTL vs SR1210JR-0736KL
NRCW25J363TRF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp WF10P363JTL vs NRCW25J363TRF
RMNW35K363JTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc WF10P363JTL vs RMNW35K363JTP
CLF121036K5%100PPM/KKB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic WF10P363JTL vs CLF121036K5%100PPM/KKB16
1210U2J0363T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd WF10P363JTL vs 1210U2J0363T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF10P363JTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF10P363JTL by Walsin Technology Corporation

  • Please alert me when WF10P363JTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF10P363JTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF10P363JTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF10P363JTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF10P363JTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF10P363JTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: