WF10P3300FTL
Walsin Technology Corporation
Description: Fixed Resistor, 0.5W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE

Overview of WF10P3300FTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for WF10P3300FTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF10P3300FTL by Walsin Technology Corporation

WF10P3300FTL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
330 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WF10P3300FTL
    Walsin Technology Corporation
    Fixed Resistor, 0.5W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE
    VS

Alternate Parts for WF10P3300FTL

This table gives cross-reference parts and alternative options found for WF10P3300FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10P3300FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRCA25F3300TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, NIC Components Corp WF10P3300FTL vs NRCA25F3300TRQYF
RC1210FR-13330RP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation WF10P3300FTL vs RC1210FR-13330RP
RK73H2ELTED3300F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc WF10P3300FTL vs RK73H2ELTED3300F
CRCW1210330RFKTA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies WF10P3300FTL vs CRCW1210330RFKTA
ERJU14F3300U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Panasonic Electronic Components WF10P3300FTL vs ERJU14F3300U
RMC35K331FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc WF10P3300FTL vs RMC35K331FB
CRM1210AFX-3300ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Bourns Inc WF10P3300FTL vs CRM1210AFX-3300ELF
RK73H2EGBK3300F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc WF10P3300FTL vs RK73H2EGBK3300F
RTT123300FP2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Ralec WF10P3300FTL vs RTT123300FP2
RMNW35K331FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc WF10P3300FTL vs RMNW35K331FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF10P3300FTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF10P3300FTL by Walsin Technology Corporation

  • Please alert me when WF10P3300FTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF10P3300FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF10P3300FTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF10P3300FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF10P3300FTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF10P3300FTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: