Part Details for WF10P1871FTL by Walsin Technology Corporation
Overview of WF10P1871FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10P1871FTL
WF10P1871FTL CAD Models
WF10P1871FTL Part Data Attributes
|
WF10P1871FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10P1871FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF10P1871FTL
This table gives cross-reference parts and alternative options found for WF10P1871FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10P1871FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR10X1871FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10P1871FTL vs MR10X1871FGL |
RK73H2ELTE1871F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10P1871FTL vs RK73H2ELTE1871F |
RMF13FT1871 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1870ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | WF10P1871FTL vs RMF13FT1871 |
1210W2F1871T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WF10P1871FTL vs 1210W2F1871T5E |
SR1210FR-131K87L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | WF10P1871FTL vs SR1210FR-131K87L |
CR1210-2W-1871FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | WF10P1871FTL vs CR1210-2W-1871FSNT |
RMEF1210FT1K87 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | WF10P1871FTL vs RMEF1210FT1K87 |
CR1210-2W-1871FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | WF10P1871FTL vs CR1210-2W-1871FT |
RK73H2ERTBK1871F | RES,SMT,THICK FILM,1.87K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | WF10P1871FTL vs RK73H2ERTBK1871F |
RM13FTN1871 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | WF10P1871FTL vs RM13FTN1871 |