There are no models available for this part yet.
Overview of WF10P1300FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for WF10P1300FTL by Walsin Technology Corporation
Part Data Attributes for WF10P1300FTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
130 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for WF10P1300FTL
This table gives cross-reference parts and alternative options found for WF10P1300FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10P1300FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF13FT1300 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 130ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | WF10P1300FTL vs RMF13FT1300 |
MR10X1300FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10P1300FTL vs MR10X1300FGL |
NRCA25F1300TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | WF10P1300FTL vs NRCA25F1300TRQYF |
CAR14F1300CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | WF10P1300FTL vs CAR14F1300CT |
RK73H2ET1300F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10P1300FTL vs RK73H2ET1300F |
RPC1210FT130R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WF10P1300FTL vs RPC1210FT130R |
RMS13FT1300 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | WF10P1300FTL vs RMS13FT1300 |
TFP1210R1300FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | WF10P1300FTL vs TFP1210R1300FA-T5 |
MR10X1300FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10P1300FTL vs MR10X1300FBL |
RM13FTN1300 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | WF10P1300FTL vs RM13FTN1300 |