Part Details for WF08Z2430BTLQ by Walsin Technology Corporation
Overview of WF08Z2430BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08Z2430BTLQ
WF08Z2430BTLQ CAD Models
WF08Z2430BTLQ Part Data Attributes
|
WF08Z2430BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08Z2430BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for WF08Z2430BTLQ
This table gives cross-reference parts and alternative options found for WF08Z2430BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08Z2430BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805BRA07243RL | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08Z2430BTLQ vs RT0805BRA07243RL |
RN73R2ATTP2430A05 | Fixed Resistor, Metal Film, 0.125W, 243ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08Z2430BTLQ vs RN73R2ATTP2430A05 |
RN73H2ATTE2430A05 | Fixed Resistor, Metal Film, 0.125W, 243ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08Z2430BTLQ vs RN73H2ATTE2430A05 |
RT0805WRA07243RL | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08Z2430BTLQ vs RT0805WRA07243RL |
RN73H2ATTD2430B05 | Fixed Resistor, Metal Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08Z2430BTLQ vs RN73H2ATTD2430B05 |
RN73H2ATTE2430B05 | Fixed Resistor, Metal Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08Z2430BTLQ vs RN73H2ATTE2430B05 |
RT0805WRA13243RL | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08Z2430BTLQ vs RT0805WRA13243RL |
RN73H2ATTD2430A05 | Fixed Resistor, Metal Film, 0.125W, 243ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08Z2430BTLQ vs RN73H2ATTD2430A05 |
RT0805BRA13243RL | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08Z2430BTLQ vs RT0805BRA13243RL |