Part Details for WF08Z2401ATLQ by Walsin Technology Corporation
Overview of WF08Z2401ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08Z2401ATLQ
WF08Z2401ATLQ CAD Models
WF08Z2401ATLQ Part Data Attributes
|
WF08Z2401ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08Z2401ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for WF08Z2401ATLQ
This table gives cross-reference parts and alternative options found for WF08Z2401ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08Z2401ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTDD2401B05 | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08Z2401ATLQ vs RN732ALTDD2401B05 |
RN732ATTE2401A05 | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08Z2401ATLQ vs RN732ATTE2401A05 |
RN732ALTD2401B05 | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08Z2401ATLQ vs RN732ALTD2401B05 |
RN732ALTED2401B05 | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08Z2401ATLQ vs RN732ALTED2401B05 |
RN732ALTDD2401A05 | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08Z2401ATLQ vs RN732ALTDD2401A05 |
RN732ALTE2401B05 | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08Z2401ATLQ vs RN732ALTE2401B05 |
WF08Z2401BALQ | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08Z2401ATLQ vs WF08Z2401BALQ |
WF08Z2401AALQ | Fixed Resistor, Thin Film, 0.125W, 2400ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08Z2401ATLQ vs WF08Z2401AALQ |
RN732ALTED2401A05 | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08Z2401ATLQ vs RN732ALTED2401A05 |
RN732ATTD2401B05 | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08Z2401ATLQ vs RN732ATTD2401B05 |