Part Details for WF08W2002AALQ by Walsin Technology Corporation
Overview of WF08W2002AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08W2002AALQ
WF08W2002AALQ CAD Models
WF08W2002AALQ Part Data Attributes
|
WF08W2002AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08W2002AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for WF08W2002AALQ
This table gives cross-reference parts and alternative options found for WF08W2002AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08W2002AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX052002BBP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | WF08W2002AALQ vs RTX052002BBP3 |
WF08W2002ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WF08W2002AALQ vs WF08W2002ATL |
AMF080520K0.1%10PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | WF08W2002AALQ vs AMF080520K0.1%10PPM/KNP20 |
RBS10BTK2002 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | WF08W2002AALQ vs RBS10BTK2002 |
RT0805WRB1320KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | WF08W2002AALQ vs RT0805WRB1320KL |
RN73R2ATTP2002B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | WF08W2002AALQ vs RN73R2ATTP2002B10 |
AMF080520K0.05%10PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | WF08W2002AALQ vs AMF080520K0.05%10PPM/KNP10 |
RN732ALTED2002B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | WF08W2002AALQ vs RN732ALTED2002B10 |
RTX052002BBP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | WF08W2002AALQ vs RTX052002BBP2 |
RN73H2ATTD2002A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 20000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WF08W2002AALQ vs RN73H2ATTD2002A10 |