Part Details for WF08W1352DTLQ by Walsin Technology Corporation
Overview of WF08W1352DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08W1352DTLQ
WF08W1352DTLQ CAD Models
WF08W1352DTLQ Part Data Attributes
|
WF08W1352DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08W1352DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 13500ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for WF08W1352DTLQ
This table gives cross-reference parts and alternative options found for WF08W1352DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08W1352DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTED1352D10 | Fixed Resistor, Thin Film, 0.1W, 13500ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08W1352DTLQ vs RN732ATTED1352D10 |
RN732ATTDD1352D10 | Fixed Resistor, Thin Film, 0.1W, 13500ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08W1352DTLQ vs RN732ATTDD1352D10 |
RN732ALTE1352D10 | Fixed Resistor, Thin Film, 0.1W, 13500ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08W1352DTLQ vs RN732ALTE1352D10 |
AMF080513K50.5%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 13500ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | WF08W1352DTLQ vs AMF080513K50.5%10PPM/KNP10 |
RN732ALTD1352D10 | Fixed Resistor, Thin Film, 0.1W, 13500ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08W1352DTLQ vs RN732ALTD1352D10 |
AMF080513K50.5%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 13500ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | WF08W1352DTLQ vs AMF080513K50.5%10PPM/KNP5 |
RN73H2ATTE1352D10 | Fixed Resistor, Metal Film, 0.125W, 13500ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08W1352DTLQ vs RN73H2ATTE1352D10 |
AMF080513K50.5%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 13500ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | WF08W1352DTLQ vs AMF080513K50.5%10PPM/KKP10 |
RN732ATTD1352D10 | Fixed Resistor, Thin Film, 0.1W, 13500ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08W1352DTLQ vs RN732ATTD1352D10 |
RN73R2ATTP1352D10 | Fixed Resistor, Metal Film, 0.125W, 13500ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08W1352DTLQ vs RN73R2ATTP1352D10 |