Part Details for WF08W1332FALQ by Walsin Technology Corporation
Overview of WF08W1332FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08W1332FALQ
WF08W1332FALQ CAD Models
WF08W1332FALQ Part Data Attributes
|
WF08W1332FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08W1332FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 13300ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WF08W1332FALQ
This table gives cross-reference parts and alternative options found for WF08W1332FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08W1332FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTDD1332F10 | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 100V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08W1332FALQ vs RN732ALTDD1332F10 |
RT0805FRB1013K3L | Fixed Resistor, Thin Film, 0.125W, 13300ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08W1332FALQ vs RT0805FRB1013K3L |
RN73H2ATTD1332F10 | Fixed Resistor, Metal Film, 0.125W, 13300ohm, 100V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08W1332FALQ vs RN73H2ATTD1332F10 |
RN732ATTDD1332F10 | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 100V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08W1332FALQ vs RN732ATTDD1332F10 |
RN732ALTED1332F10 | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 100V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08W1332FALQ vs RN732ALTED1332F10 |
RT0805FRB1313K3L | Fixed Resistor, Thin Film, 0.125W, 13300ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08W1332FALQ vs RT0805FRB1313K3L |
RBS10FTK1332 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13300ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | WF08W1332FALQ vs RBS10FTK1332 |
RN732ATTED1332F10 | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 100V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08W1332FALQ vs RN732ATTED1332F10 |
RN732ATTE1332F10 | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 100V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08W1332FALQ vs RN732ATTE1332F10 |
RN73H2ATTE1332F10 | Fixed Resistor, Metal Film, 0.125W, 13300ohm, 100V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08W1332FALQ vs RN73H2ATTE1332F10 |