Part Details for WF08U91R0DALQ by Walsin Technology Corporation
Overview of WF08U91R0DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08U91R0DALQ
WF08U91R0DALQ CAD Models
WF08U91R0DALQ Part Data Attributes
|
WF08U91R0DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08U91R0DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 91ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for WF08U91R0DALQ
This table gives cross-reference parts and alternative options found for WF08U91R0DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08U91R0DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08U91R0DALQ | Fixed Resistor, Thin Film, 0.1W, 91ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U91R0DALQ vs SF08U91R0DALQ |
SF08U91R0DTLQ | Fixed Resistor, Thin Film, 0.1W, 91ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U91R0DALQ vs SF08U91R0DTLQ |
TE05G910DB | Fixed Resistor, Thin Film, 0.125W, 91ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U91R0DALQ vs TE05G910DB |
PRC0805TC25W91R+-0.5% | Fixed Resistor, Thin Film, 0.125W, 91ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | WF08U91R0DALQ vs PRC0805TC25W91R+-0.5% |
PRC0805TTC2591R+/-0.5% | Fixed Resistor, Thin Film, 0.1W, 91ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | WF08U91R0DALQ vs PRC0805TTC2591R+/-0.5% |
WF08U91R0DTL | Fixed Resistor, Thin Film, 0.1W, 91ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WF08U91R0DALQ vs WF08U91R0DTL |
ERA6AED910V | Fixed Resistor, Metal Film, 0.125W, 91ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | WF08U91R0DALQ vs ERA6AED910V |
WF08U91R0DVLQ | Fixed Resistor, Thin Film, 0.1W, 91ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U91R0DALQ vs WF08U91R0DVLQ |