Part Details for WF08U5620DVLQ by Walsin Technology Corporation
Overview of WF08U5620DVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08U5620DVLQ
WF08U5620DVLQ CAD Models
WF08U5620DVLQ Part Data Attributes
|
WF08U5620DVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08U5620DVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 562ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for WF08U5620DVLQ
This table gives cross-reference parts and alternative options found for WF08U5620DVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08U5620DVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805-5620-DT25Q | Fixed Resistor, Thin Film, 0.125W, 562ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WF08U5620DVLQ vs BLU0805-5620-DT25Q |
TE05G5620DT | Fixed Resistor, Thin Film, 0.125W, 562ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U5620DVLQ vs TE05G5620DT |
BLU0805P-5620-DB25 | Fixed Resistor, Thin Film, 0.125W, 562ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U5620DVLQ vs BLU0805P-5620-DB25 |
BLU0805P-5620-DB25W | Fixed Resistor, Thin Film, 0.125W, 562ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U5620DVLQ vs BLU0805P-5620-DB25W |
BLU0805P-5620-DB25Q | Fixed Resistor, Thin Film, 0.125W, 562ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U5620DVLQ vs BLU0805P-5620-DB25Q |
WF08U5620DTLQ | Fixed Resistor, Thin Film, 0.1W, 562ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U5620DVLQ vs WF08U5620DTLQ |
BLU0805-5620-DB25Q | Fixed Resistor, Thin Film, 0.125W, 562ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WF08U5620DVLQ vs BLU0805-5620-DB25Q |
BLU0805-5620-DB25W | Fixed Resistor, Thin Film, 0.125W, 562ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WF08U5620DVLQ vs BLU0805-5620-DB25W |
BLU0805ER-5620-DB25W | Fixed Resistor, Thin Film, 0.125W, 562ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U5620DVLQ vs BLU0805ER-5620-DB25W |
TD05G5620DC | Fixed Resistor, Thin Film, 0.1W, 562ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U5620DVLQ vs TD05G5620DC |