Part Details for WF08U5113BTL by Walsin Technology Corporation
Overview of WF08U5113BTL by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF08U5113BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK9762
|
Newark | Res 511K 0.1% 0.1W 0805 Thin Film Rohs Compliant: Yes |Walsin WF08U5113BTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 / $0.3050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$0.0418 / $0.0483 | Buy Now |
DISTI #
WF08U5113BTL-WAL
|
TME | WF08U5113BTL Min Qty: 758 | 5000 |
|
$0.0497 | Buy Now |
DISTI #
C1S812000653544
|
Chip1Stop | Surface Mount Resistor | 5000 |
|
$0.0541 | Buy Now |
Part Details for WF08U5113BTL
WF08U5113BTL CAD Models
WF08U5113BTL Part Data Attributes
|
WF08U5113BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08U5113BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 511000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for WF08U5113BTL
This table gives cross-reference parts and alternative options found for WF08U5113BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08U5113BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08U5113AVLQ | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U5113BTL vs WF08U5113AVLQ |
MCWF08U5113BTL | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | WF08U5113BTL vs MCWF08U5113BTL |
TE05G5113AT | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U5113BTL vs TE05G5113AT |
TE05G5113AB | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U5113BTL vs TE05G5113AB |
TD05G5113BC | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U5113BTL vs TD05G5113BC |
WF08U5113BVLQ | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U5113BTL vs WF08U5113BVLQ |
PRC0805TTC25W511K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | WF08U5113BTL vs PRC0805TTC25W511K+-0.05% |
ERA6AEB5113V | Fixed Resistor, Metal Film, 0.125W, 511000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | WF08U5113BTL vs ERA6AEB5113V |
SF08U5113AALQ | Fixed Resistor, Thin Film, 0.1W, 511000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U5113BTL vs SF08U5113AALQ |
BLU0805P-5113-BT25Q | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U5113BTL vs BLU0805P-5113-BT25Q |