WF08U3K48BTL
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 3480ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of WF08U3K48BTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WF08U3K48BTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF08U3K48BTL by Walsin Technology Corporation

WF08U3K48BTL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 100
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
3480 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. WF08U3K48BTL
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 3480ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WF08U3K48BTL

This table gives cross-reference parts and alternative options found for WF08U3K48BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08U3K48BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RR1220P3481B-T5-C Fixed Resistor, Thin Film, 0.1W, 3480ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, TR Thin Film Technology Corp (TFT) WF08U3K48BTL vs RR1220P3481B-T5-C
RN73E2ATE3481B RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 3480ohm, SURFACE MOUNT, 0805, CHIP KOA Speer Electronics Inc WF08U3K48BTL vs RN73E2ATE3481B
TC0525B3481BE RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 3480ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Uniohm Corp WF08U3K48BTL vs TC0525B3481BE
WF08U3K48BT Fixed Resistor, Thin Film, 0.1W, 3480ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation WF08U3K48BTL vs WF08U3K48BT
RR1220P3481B-T1-C Fixed Resistor, Thin Film, 0.1W, 3480ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, TR Thin Film Technology Corp (TFT) WF08U3K48BTL vs RR1220P3481B-T1-C
RN73E2AT3481B RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 3480ohm, SURFACE MOUNT, 0805, CHIP KOA Speer Electronics Inc WF08U3K48BTL vs RN73E2AT3481B
WF08U3K48BBL Fixed Resistor, Thin Film, 0.1W, 3480ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation WF08U3K48BTL vs WF08U3K48BBL
RR1220P-3481-B-C Fixed Resistor, Thin Film, 0.1W, 3480ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Thin Film Technology Corp (TFT) WF08U3K48BTL vs RR1220P-3481-B-C
RR1220P-3481-B RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 3480ohm, SURFACE MOUNT, 0805, CHIP Thin Film Technology Corp (TFT) WF08U3K48BTL vs RR1220P-3481-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF08U3K48BTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF08U3K48BTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF08U3K48BTL would you like to use for your alert(s)?
  • Please alert me when WF08U3K48BTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF08U3K48BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF08U3K48BTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF08U3K48BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF08U3K48BTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF08U3K48BTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: