There are no models available for this part yet.
Overview of WF08U2052AVLQ by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for WF08U2052AVLQ by Walsin Technology Corporation
Part Data Attributes for WF08U2052AVLQ by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
20500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
100 V
|
Alternate Parts for WF08U2052AVLQ
This table gives cross-reference parts and alternative options found for WF08U2052AVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08U2052AVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805-2052-AT25W | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U2052AVLQ vs BLU0805-2052-AT25W |
BLU0805P-2052-BB25 | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U2052AVLQ vs BLU0805P-2052-BB25 |
BLU0805-2052-BT25 | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WF08U2052AVLQ vs BLU0805-2052-BT25 |
TD05G2052AB | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U2052AVLQ vs TD05G2052AB |
PCF-W0805R-03-2052-B-P-LT | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 20500ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | WF08U2052AVLQ vs PCF-W0805R-03-2052-B-P-LT |
BLU0805-2052-BB25 | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WF08U2052AVLQ vs BLU0805-2052-BB25 |
BLU0805ER-2052-BB25W | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U2052AVLQ vs BLU0805ER-2052-BB25W |
BLU0805M-2052-BB25 | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U2052AVLQ vs BLU0805M-2052-BB25 |
PRC0805TTC2520.5K+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | Precision Resistive Products Inc | WF08U2052AVLQ vs PRC0805TTC2520.5K+/-0.1% |
BLU0805M-2052-BT25W | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U2052AVLQ vs BLU0805M-2052-BT25W |