WF08U1432AALQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of WF08U1432AALQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WF08U1432AALQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF08U1432AALQ by Walsin Technology Corporation

WF08U1432AALQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
14300 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
100 V
Want to compare parts?
  1. WF08U1432AALQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for WF08U1432AALQ

This table gives cross-reference parts and alternative options found for WF08U1432AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08U1432AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0805ER-1432-AB25Q Fixed Resistor, Thin Film, 0.125W, 14300ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc WF08U1432AALQ vs BLU0805ER-1432-AB25Q
PRC0805TTC2514.3K+/-0.05% Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Precision Resistive Products Inc WF08U1432AALQ vs PRC0805TTC2514.3K+/-0.05%
BLU0805-1432-AB25W Fixed Resistor, Thin Film, 0.125W, 14300ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc WF08U1432AALQ vs BLU0805-1432-AB25W
BLU0805-1432-BT25W Fixed Resistor, Thin Film, 0.125W, 14300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc WF08U1432AALQ vs BLU0805-1432-BT25W
SF08U1432AALQ Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation WF08U1432AALQ vs SF08U1432AALQ
BLU0805ER-1432-BB25W Fixed Resistor, Thin Film, 0.125W, 14300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc WF08U1432AALQ vs BLU0805ER-1432-BB25W
BLU0805ER-1432-AT25Q Fixed Resistor, Thin Film, 0.125W, 14300ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc WF08U1432AALQ vs BLU0805ER-1432-AT25Q
BLU0805-1432-BB25Q Fixed Resistor, Thin Film, 0.125W, 14300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc WF08U1432AALQ vs BLU0805-1432-BB25Q
RMT10R-14K3-B25 Fixed Resistor, Thin Film, 0.1W, 14300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, RFE International Inc WF08U1432AALQ vs RMT10R-14K3-B25
PCF-W0805R-03-1432-B-P-LT RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 14300ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Resistors WF08U1432AALQ vs PCF-W0805R-03-1432-B-P-LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF08U1432AALQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF08U1432AALQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF08U1432AALQ would you like to use for your alert(s)?
  • Please alert me when WF08U1432AALQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF08U1432AALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF08U1432AALQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF08U1432AALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF08U1432AALQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF08U1432AALQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: