Part Details for WF08U1373AVLQ by Walsin Technology Corporation
Results Overview of WF08U1373AVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WF08U1373AVLQ Information
WF08U1373AVLQ by Walsin Technology Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for WF08U1373AVLQ
WF08U1373AVLQ CAD Models
WF08U1373AVLQ Part Data Attributes
|
WF08U1373AVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08U1373AVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 137000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for WF08U1373AVLQ
This table gives cross-reference parts and alternative options found for WF08U1373AVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08U1373AVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0805A-1373-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | WF08U1373AVLQ vs BLU0805A-1373-BT25Q |
PRC0805TC25137K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | WF08U1373AVLQ vs PRC0805TC25137K+/-0.1% |
SF08U1373BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | WF08U1373AVLQ vs SF08U1373BALQ |
BLU0805-1373-AT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | WF08U1373AVLQ vs BLU0805-1373-AT25 |
BLU0805P-1373-AB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | WF08U1373AVLQ vs BLU0805P-1373-AB25 |
BLU0805P-1373-AB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | WF08U1373AVLQ vs BLU0805P-1373-AB25W |
BLU0805-1373-AT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | WF08U1373AVLQ vs BLU0805-1373-AT25Q |
PRC0805TC25137K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | WF08U1373AVLQ vs PRC0805TC25137K+/-0.05% |
BLU0805ER-1373-BB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | WF08U1373AVLQ vs BLU0805ER-1373-BB25Q |
BLU0805A-1373-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | WF08U1373AVLQ vs BLU0805A-1373-BB25W |