Part Details for WF08U1372DTL by Walsin Technology Corporation
Overview of WF08U1372DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08U1372DTL
WF08U1372DTL CAD Models
WF08U1372DTL Part Data Attributes
|
WF08U1372DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08U1372DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 13700ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for WF08U1372DTL
This table gives cross-reference parts and alternative options found for WF08U1372DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08U1372DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08U1372DVLQ | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U1372DTL vs WF08U1372DVLQ |
TD05G1372DT | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U1372DTL vs TD05G1372DT |
BLU0805ER-1372-DT25W | Fixed Resistor, Thin Film, 0.125W, 13700ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U1372DTL vs BLU0805ER-1372-DT25W |
SF08U1372DALQ | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U1372DTL vs SF08U1372DALQ |
BLU0805P-1372-DB25Q | Fixed Resistor, Thin Film, 0.125W, 13700ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U1372DTL vs BLU0805P-1372-DB25Q |
RMT10R-13K7-D25 | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | RFE International Inc | WF08U1372DTL vs RMT10R-13K7-D25 |
RN10D1372CT5-25 | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | WF08U1372DTL vs RN10D1372CT5-25 |
PRC0805TC25W13.7K+-0.5% | Fixed Resistor, Thin Film, 0.125W, 13700ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | WF08U1372DTL vs PRC0805TC25W13.7K+-0.5% |
BLU0805ER-1372-DB25Q | Fixed Resistor, Thin Film, 0.125W, 13700ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U1372DTL vs BLU0805ER-1372-DB25Q |
PRC0805TTC25W13.7K+-0.5% | Fixed Resistor, Thin Film, 0.125W, 13700ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | WF08U1372DTL vs PRC0805TTC25W13.7K+-0.5% |