Part Details for WF08U1302BTL by Walsin Technology Corporation
Results Overview of WF08U1302BTL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WF08U1302BTL Information
WF08U1302BTL by Walsin Technology Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WF08U1302BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res 13K 0.1% 0.1W 0805 Thin Film Rohs Compliant: Yes |Walsin WF08U1302BTL RoHS: Compliant |
5000 Partner Stock |
|
$0.0403 / $0.0592 | Buy Now |
Part Details for WF08U1302BTL
WF08U1302BTL CAD Models
WF08U1302BTL Part Data Attributes
|
WF08U1302BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08U1302BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 13000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for WF08U1302BTL
This table gives cross-reference parts and alternative options found for WF08U1302BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08U1302BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0805TTC2513K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | WF08U1302BTL vs PRC0805TTC2513K+/-0.1% |
BLU0805-1302-AB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | WF08U1302BTL vs BLU0805-1302-AB25W |
BLU0805-1302-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | WF08U1302BTL vs BLU0805-1302-BT25Q |
BLU0805-1302-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | WF08U1302BTL vs BLU0805-1302-BB25 |
SF08U1302AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | WF08U1302BTL vs SF08U1302AALQ |
ERA6AEB133V | Panasonic Electronic Components | $0.0521 | Fixed Resistor, Metal Film, 0.125W, 13000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WF08U1302BTL vs ERA6AEB133V |
BLU0805P-1302-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | WF08U1302BTL vs BLU0805P-1302-BT25Q |
BLU0805M-1302-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | WF08U1302BTL vs BLU0805M-1302-BT25 |
TE05G133AB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | WF08U1302BTL vs TE05G133AB |
PRC0805TC25W13K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | WF08U1302BTL vs PRC0805TC25W13K+-0.1% |