Part Details for WF08U1273CVLQ by Walsin Technology Corporation
Results Overview of WF08U1273CVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WF08U1273CVLQ Information
WF08U1273CVLQ by Walsin Technology Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for WF08U1273CVLQ
WF08U1273CVLQ CAD Models
WF08U1273CVLQ Part Data Attributes
|
WF08U1273CVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08U1273CVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 127000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for WF08U1273CVLQ
This table gives cross-reference parts and alternative options found for WF08U1273CVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08U1273CVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0805-1273-CB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | WF08U1273CVLQ vs BLU0805-1273-CB25Q |
RMT10R-127K-C25 | RFE International Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | WF08U1273CVLQ vs RMT10R-127K-C25 |
RN10C1273CT5-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | WF08U1273CVLQ vs RN10C1273CT5-25 |
PRC0805TC25X127K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | WF08U1273CVLQ vs PRC0805TC25X127K+-0.25% |
BLU0805M-1273-CB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | WF08U1273CVLQ vs BLU0805M-1273-CB25 |
BLU0805P-1273-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | WF08U1273CVLQ vs BLU0805P-1273-CT25 |
TD05G1273CT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | WF08U1273CVLQ vs TD05G1273CT |
BLU0805ER-1273-CB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | WF08U1273CVLQ vs BLU0805ER-1273-CB25Q |
TD05G1273CB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | WF08U1273CVLQ vs TD05G1273CB |
BLU0805M-1273-CB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 127000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | WF08U1273CVLQ vs BLU0805M-1273-CB25W |