Part Details for WF08U1150AALQ by Walsin Technology Corporation
Results Overview of WF08U1150AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WF08U1150AALQ Information
WF08U1150AALQ by Walsin Technology Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for WF08U1150AALQ
WF08U1150AALQ CAD Models
WF08U1150AALQ Part Data Attributes
|
WF08U1150AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08U1150AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for WF08U1150AALQ
This table gives cross-reference parts and alternative options found for WF08U1150AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08U1150AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0805P-1150-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 115ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | WF08U1150AALQ vs BLU0805P-1150-BB25W |
TE05G1150BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 115ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | WF08U1150AALQ vs TE05G1150BB |
SF08U1150BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | WF08U1150AALQ vs SF08U1150BALQ |
BLU0805-1150-AT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 115ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | WF08U1150AALQ vs BLU0805-1150-AT25W |
BLU0805M-1150-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 115ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | WF08U1150AALQ vs BLU0805M-1150-BT25 |
BLU0805A-1150-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 115ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | WF08U1150AALQ vs BLU0805A-1150-BT25Q |
BLU0805-1150-AB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 115ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | WF08U1150AALQ vs BLU0805-1150-AB25Q |
WF08U1150AVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | WF08U1150AALQ vs WF08U1150AVLQ |
BLU0805-1150-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 115ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WF08U1150AALQ vs BLU0805-1150-BB25W |
PRC0805TC25115R+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 115ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | WF08U1150AALQ vs PRC0805TC25115R+/-0.1% |