WF08T36R5CVLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 36.5ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Overview of WF08T36R5CVLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for WF08T36R5CVLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF08T36R5CVLQ by Walsin Technology Corporation

WF08T36R5CVLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
36.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
100 V
Want to compare parts?
  1. WF08T36R5CVLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 36.5ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for WF08T36R5CVLQ

This table gives cross-reference parts and alternative options found for WF08T36R5CVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08T36R5CVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF08T36R5CTLQ Fixed Resistor, Thin Film, 0.1W, 36.5ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation WF08T36R5CVLQ vs WF08T36R5CTLQ
BLU0805P-36R5-CB50Q Fixed Resistor, Thin Film, 0.125W, 36.5ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc WF08T36R5CVLQ vs BLU0805P-36R5-CB50Q
RN10C36R5CT5-50 Fixed Resistor, Thin Film, 0.1W, 36.5ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, Cal-Chip Electronics WF08T36R5CVLQ vs RN10C36R5CT5-50
BLU0805-36R5-CB50Q Fixed Resistor, Thin Film, 0.125W, 36.5ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc WF08T36R5CVLQ vs BLU0805-36R5-CB50Q
TE05H36R5CT Fixed Resistor, Thin Film, 0.125W, 36.5ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd WF08T36R5CVLQ vs TE05H36R5CT
BLU0805P-36R5-CT50W Fixed Resistor, Thin Film, 0.125W, 36.5ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc WF08T36R5CVLQ vs BLU0805P-36R5-CT50W
RT0805C36R550PPM Fixed Resistor, Thin Film, 0.1W, 36.5ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, Synton-Tech Corp WF08T36R5CVLQ vs RT0805C36R550PPM
SF08T36R5CTLQ Fixed Resistor, Thin Film, 0.1W, 36.5ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation WF08T36R5CVLQ vs SF08T36R5CTLQ
BLU0805ER-36R5-CB50 Fixed Resistor, Thin Film, 0.125W, 36.5ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc WF08T36R5CVLQ vs BLU0805ER-36R5-CB50
RMT10R-36R5-C50 Fixed Resistor, Thin Film, 0.1W, 36.5ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, RFE International Inc WF08T36R5CVLQ vs RMT10R-36R5-C50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF08T36R5CVLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF08T36R5CVLQ by Walsin Technology Corporation

  • Please alert me when WF08T36R5CVLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WF08T36R5CVLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF08T36R5CVLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WF08T36R5CVLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF08T36R5CVLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF08T36R5CVLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: