Part Details for WF08R8200FALQ by Walsin Technology Corporation
Overview of WF08R8200FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08R8200FALQ
WF08R8200FALQ CAD Models
WF08R8200FALQ Part Data Attributes
|
WF08R8200FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08R8200FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WF08R8200FALQ
This table gives cross-reference parts and alternative options found for WF08R8200FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08R8200FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX058200FDP3 | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | WF08R8200FALQ vs RTX058200FDP3 |
RN73H2ATTE8200F25 | Fixed Resistor, Metal Film, 0.125W, 820ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08R8200FALQ vs RN73H2ATTE8200F25 |
RN732ATTDD8200F25 | Fixed Resistor, Thin Film, 0.1W, 820ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08R8200FALQ vs RN732ATTDD8200F25 |
RTX058200FDP2 | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | WF08R8200FALQ vs RTX058200FDP2 |
RN73R2ATTP8200F25 | Fixed Resistor, Metal Film, 0.125W, 820ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08R8200FALQ vs RN73R2ATTP8200F25 |
RN732ALTED8200F25 | Fixed Resistor, Thin Film, 0.1W, 820ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08R8200FALQ vs RN732ALTED8200F25 |
RN732ATTD8200F25 | Fixed Resistor, Thin Film, 0.1W, 820ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08R8200FALQ vs RN732ATTD8200F25 |
RN732ALTE8200F25 | Fixed Resistor, Thin Film, 0.1W, 820ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08R8200FALQ vs RN732ALTE8200F25 |
RN73H2ATTD8200F25 | Fixed Resistor, Metal Film, 0.125W, 820ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08R8200FALQ vs RN73H2ATTD8200F25 |
RN732ALTDD8200F25 | Fixed Resistor, Thin Film, 0.1W, 820ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08R8200FALQ vs RN732ALTDD8200F25 |