Part Details for WF08R7871FTLQ by Walsin Technology Corporation
Overview of WF08R7871FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08R7871FTLQ
WF08R7871FTLQ CAD Models
WF08R7871FTLQ Part Data Attributes
|
WF08R7871FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08R7871FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WF08R7871FTLQ
This table gives cross-reference parts and alternative options found for WF08R7871FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08R7871FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08R7871FTLQ | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08R7871FTLQ vs SF08R7871FTLQ |
AT0805FRD077K87L | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08R7871FTLQ vs AT0805FRD077K87L |
RT0805FRD107K87L | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08R7871FTLQ vs RT0805FRD107K87L |
RT0805FCD7K87 | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | WF08R7871FTLQ vs RT0805FCD7K87 |
AS0805E7871F-T5 | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | WF08R7871FTLQ vs AS0805E7871F-T5 |
RN732ALTE7871F25 | Fixed Resistor, Thin Film, 0.1W, 7870ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08R7871FTLQ vs RN732ALTE7871F25 |
RN732ALTD7871F25 | Fixed Resistor, Thin Film, 0.1W, 7870ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08R7871FTLQ vs RN732ALTD7871F25 |
CRT0805-FY-7871EST | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WF08R7871FTLQ vs CRT0805-FY-7871EST |
ARG05FTC7871 | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WF08R7871FTLQ vs ARG05FTC7871 |
RT0805FRD137K87L | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08R7871FTLQ vs RT0805FRD137K87L |