Part Details for WF08R3602BALQ by Walsin Technology Corporation
Overview of WF08R3602BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08R3602BALQ
WF08R3602BALQ CAD Models
WF08R3602BALQ Part Data Attributes
|
WF08R3602BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08R3602BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 36000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for WF08R3602BALQ
This table gives cross-reference parts and alternative options found for WF08R3602BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08R3602BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-BY-3602EST | Fixed Resistor, Thin Film, 0.125W, 36000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WF08R3602BALQ vs CRT0805-BY-3602EST |
239064143603L | Fixed Resistor, Thin Film, 0.125W, 36000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | WF08R3602BALQ vs 239064143603L |
RT0805WRD1336KL | Fixed Resistor, Thin Film, 0.125W, 36000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08R3602BALQ vs RT0805WRD1336KL |
SF08R3602BTLA | Fixed Resistor, Thin Film, 0.125W, 36000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08R3602BALQ vs SF08R3602BTLA |
WF08R3602BTLQ | Fixed Resistor, Thin Film, 0.125W, 36000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08R3602BALQ vs WF08R3602BTLQ |
SF08R3602AALQ | Fixed Resistor, Thin Film, 0.125W, 36000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08R3602BALQ vs SF08R3602AALQ |
239064133603L | Fixed Resistor, Thin Film, 0.125W, 36000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | WF08R3602BALQ vs 239064133603L |
RP73F2A36KBTN | Fixed Resistor, Thin Film, 0.125W, 36000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | WF08R3602BALQ vs RP73F2A36KBTN |
RN732ALTE3602B25 | Fixed Resistor, Thin Film, 0.1W, 36000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08R3602BALQ vs RN732ALTE3602B25 |
AS0805E3602A-T5 | Fixed Resistor, Thin Film, 0.125W, 36000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | WF08R3602BALQ vs AS0805E3602A-T5 |