Part Details for WF08R3002ATL by Walsin Technology Corporation
Overview of WF08R3002ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08R3002ATL
WF08R3002ATL CAD Models
WF08R3002ATL Part Data Attributes
|
WF08R3002ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08R3002ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for WF08R3002ATL
This table gives cross-reference parts and alternative options found for WF08R3002ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08R3002ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R3002BALQ | Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08R3002ATL vs WF08R3002BALQ |
WF08R3002ATLQ | Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08R3002ATL vs WF08R3002ATLQ |
RN73H2ATTD3002A25 | Fixed Resistor, Metal Film, 0.125W, 30000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08R3002ATL vs RN73H2ATTD3002A25 |
WF08R3002AALQ | Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08R3002ATL vs WF08R3002AALQ |
AS0805E3002B-T5 | Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | WF08R3002ATL vs AS0805E3002B-T5 |
CRT0805-BY-3002EST | Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WF08R3002ATL vs CRT0805-BY-3002EST |
AS0805E3002A-T5 | Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | WF08R3002ATL vs AS0805E3002A-T5 |
RN73H2ATTD3002B25 | Fixed Resistor, Metal Film, 0.125W, 30000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08R3002ATL vs RN73H2ATTD3002B25 |
RTX053002BDP2 | Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | WF08R3002ATL vs RTX053002BDP2 |
RN73H2ATTE3002B25 | Fixed Resistor, Metal Film, 0.125W, 30000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08R3002ATL vs RN73H2ATTE3002B25 |