Part Details for WF08R13R0DTLQ by Walsin Technology Corporation
Overview of WF08R13R0DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08R13R0DTLQ
WF08R13R0DTLQ CAD Models
WF08R13R0DTLQ Part Data Attributes
|
WF08R13R0DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08R13R0DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for WF08R13R0DTLQ
This table gives cross-reference parts and alternative options found for WF08R13R0DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08R13R0DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805DRD1013R0 | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | WF08R13R0DTLQ vs RT0805DRD1013R0 |
RT0805DCD13R0 | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | WF08R13R0DTLQ vs RT0805DCD13R0 |
RN732ATTE13R0D25 | Fixed Resistor, Thin Film, 0.1W, 13ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08R13R0DTLQ vs RN732ATTE13R0D25 |
RT0805DRD1013RL | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WF08R13R0DTLQ vs RT0805DRD1013RL |
RN732ALTD13R0D25 | Fixed Resistor, Thin Film, 0.1W, 13ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08R13R0DTLQ vs RN732ALTD13R0D25 |
RN732ATTED13R0D25 | Fixed Resistor, Thin Film, 0.1W, 13ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08R13R0DTLQ vs RN732ATTED13R0D25 |
RT0805DRD1313RL | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08R13R0DTLQ vs RT0805DRD1313RL |
9T08052A13R0DAPF4 | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08R13R0DTLQ vs 9T08052A13R0DAPF4 |
RN732ATTDD13R0D25 | Fixed Resistor, Thin Film, 0.1W, 13ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF08R13R0DTLQ vs RN732ATTDD13R0D25 |
RTX0513R0DDP2 | Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | WF08R13R0DTLQ vs RTX0513R0DDP2 |