WF08R11R8BTLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of WF08R11R8BTLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for WF08R11R8BTLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF08R11R8BTLQ by Walsin Technology Corporation

WF08R11R8BTLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
11.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. WF08R11R8BTLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for WF08R11R8BTLQ

This table gives cross-reference parts and alternative options found for WF08R11R8BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08R11R8BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ARG05BTC11R8 Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp WF08R11R8BTLQ vs ARG05BTC11R8
RTX0511R8BDTP Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Ralec WF08R11R8BTLQ vs RTX0511R8BDTP
RTX0511R8BDP3 Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Ralec WF08R11R8BTLQ vs RTX0511R8BDP3
CRT0805-BY-11R8EST Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc WF08R11R8BTLQ vs CRT0805-BY-11R8EST
AT0805BRD0711R8L Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation WF08R11R8BTLQ vs AT0805BRD0711R8L
RT0805BRD0711R8L Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation WF08R11R8BTLQ vs RT0805BRD0711R8L
RT0805WRD0711R8L Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation WF08R11R8BTLQ vs RT0805WRD0711R8L
RT0805BRD1311R8L Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation WF08R11R8BTLQ vs RT0805BRD1311R8L
SF08R11R8BALQ Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation WF08R11R8BTLQ vs SF08R11R8BALQ
RP73F2A11R8BTN Fixed Resistor, Thin Film, 0.125W, 11.8ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 TE Connectivity WF08R11R8BTLQ vs RP73F2A11R8BTN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF08R11R8BTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF08R11R8BTLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF08R11R8BTLQ would you like to use for your alert(s)?
  • Please alert me when WF08R11R8BTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF08R11R8BTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF08R11R8BTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF08R11R8BTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF08R11R8BTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF08R11R8BTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: