Part Details for WF08Q4642FTLQ by Walsin Technology Corporation
Overview of WF08Q4642FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08Q4642FTLQ
WF08Q4642FTLQ CAD Models
WF08Q4642FTLQ Part Data Attributes
|
WF08Q4642FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08Q4642FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WF08Q4642FTLQ
This table gives cross-reference parts and alternative options found for WF08Q4642FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08Q4642FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08Q4642FTL | Fixed Resistor, Thin Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08Q4642FTLQ vs SF08Q4642FTL |
RTX054642FEP2 | Fixed Resistor, Thin Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | WF08Q4642FTLQ vs RTX054642FEP2 |
239044174643L | Fixed Resistor, Thin Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | WF08Q4642FTLQ vs 239044174643L |
RTX054642FEP3 | Fixed Resistor, Thin Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | WF08Q4642FTLQ vs RTX054642FEP3 |
SF08Q4642FTLA | Fixed Resistor, Thin Film, 0.125W, 46400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08Q4642FTLQ vs SF08Q4642FTLA |