Part Details for WF08Q4533DTLQ by Walsin Technology Corporation
Overview of WF08Q4533DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08Q4533DTLQ
WF08Q4533DTLQ CAD Models
WF08Q4533DTLQ Part Data Attributes
|
WF08Q4533DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08Q4533DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 453000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 453000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for WF08Q4533DTLQ
This table gives cross-reference parts and alternative options found for WF08Q4533DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08Q4533DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73H2ATTE4533D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 453000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WF08Q4533DTLQ vs RN73H2ATTE4533D50 |
RT0805DRE13453KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 453000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | WF08Q4533DTLQ vs RT0805DRE13453KL |
RN732ALTD4533D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 453000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | WF08Q4533DTLQ vs RN732ALTD4533D50 |
WF08Q4533DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 453000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | WF08Q4533DTLQ vs WF08Q4533DTL |
RTX054533DETP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 453000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | WF08Q4533DTLQ vs RTX054533DETP |
RN732ATTED4533D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 453000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WF08Q4533DTLQ vs RN732ATTED4533D50 |
AT0805DRE07453KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 453000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | WF08Q4533DTLQ vs AT0805DRE07453KL |
RN10D4533CT-LF | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 453000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WF08Q4533DTLQ vs RN10D4533CT-LF |
RT0805DRE10453KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 453000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | WF08Q4533DTLQ vs RT0805DRE10453KL |
RN732ALTED4533D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 453000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | WF08Q4533DTLQ vs RN732ALTED4533D50 |