WF08Q4123FTLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Overview of WF08Q4123FTLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for WF08Q4123FTLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF08Q4123FTLQ by Walsin Technology Corporation

WF08Q4123FTLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
412000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. WF08Q4123FTLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for WF08Q4123FTLQ

This table gives cross-reference parts and alternative options found for WF08Q4123FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08Q4123FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239040174124L Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation WF08Q4123FTLQ vs 239040174124L
RT0805FRE07412KL Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation WF08Q4123FTLQ vs RT0805FRE07412KL
RN73H2ATTE4123F50 Fixed Resistor, Metal Film, 0.125W, 412000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc WF08Q4123FTLQ vs RN73H2ATTE4123F50
RN732ATTDD4123F50 Fixed Resistor, Thin Film, 0.1W, 412000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc WF08Q4123FTLQ vs RN732ATTDD4123F50
RN732ATTD4123F50 Fixed Resistor, Thin Film, 0.1W, 412000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc WF08Q4123FTLQ vs RN732ATTD4123F50
239040274124L Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, YAGEO Corporation WF08Q4123FTLQ vs 239040274124L
RP73G2A412KFTN Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 TE Connectivity WF08Q4123FTLQ vs RP73G2A412KFTN
AT0805FRE07412KL Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation WF08Q4123FTLQ vs AT0805FRE07412KL
AS0805Q4123F-T5 Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) WF08Q4123FTLQ vs AS0805Q4123F-T5
RT0805FRE13412KL Fixed Resistor, Thin Film, 0.125W, 412000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation WF08Q4123FTLQ vs RT0805FRE13412KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF08Q4123FTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF08Q4123FTLQ by Walsin Technology Corporation

  • Please alert me when WF08Q4123FTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF08Q4123FTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF08Q4123FTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF08Q4123FTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF08Q4123FTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF08Q4123FTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: